
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.796 |
| 10+ | $0.735 |
| 100+ | $0.715 |
| 500+ | $0.701 |
| 1000+ | $0.686 |
| 2500+ | $0.672 |
| 10000+ | $0.658 |
Product Information
Product Overview
PIC16F17114-I/SN is a PIC16F17114 series 8-bit advanced analogue microcontroller. Its advanced analogue peripherals are specifically well suited for raw sensor applications requiring signal gain or filtering. It is the first product family to offer an op-amp and the 12-bit differential ADC with computation in low pin count packages. The combination of advanced analogue peripherals makes this family ideal for enhanced sensing applications. It has enhanced power-on/off-reset and programmable brown-out reset (BOR) with fast recovery.
- Enhanced mid-range core with 49 instructions, 16 stack levels, eXtreme low power (XLP)
- Flash program memory with self read/write capability, IDLE and DOZE low power modes
- Peripheral module disable (PMD), peripheral pin select (PPS), 2x MSSP (I2C or SPI)
- 12-bit differential analogue-to-digital converter with computation (ADCC), 1x 8/16-bit timer (TMR0)
- 1x opamp, 2x capture/compare/PWM (CCP), 2x 16-bit PWM with dual outputs
- 1x 8-bit internal digital-to-analogue converters, x2 analogue comparators, 1x 16-bit timer (TMR1)
- 1x 8-bit external/buffered digital-to-analogue converter (DAC), x4 configurable logic cells (CLC)
- Flash CRC, 1x NCO, 1x CWG, zero-cross detect (ZCD), 2x EUSART(with LIN support)
- 8-pin SOIC package
- Temperature range from -40°C to +85°C, 1x 8-bit timer (TMR2)
Technical Specifications
PIC16 Family PIC16F171xx Series Microcontrollers
32MHz
8Pins
5I/O's
512Byte
12Bit
5.5V
85°C
PIC16
-
PIC16
7KB
NSOIC
EUSART, I2C, LIN, SPI
17Channels
1.8V
-40°C
Surface Mount
PIC16F171xx
No SVHC (15-Jan-2018)
Alternatives for PIC16F17114-I/SN
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
