Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF877-04I/PQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23C5749
Product RangePIC16 Family PIC16LF87x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 96+ | $10.780 |
| 192+ | $10.570 |
| 288+ | $10.350 |
| 480+ | $10.130 |
| 960+ | $9.920 |
| 2400+ | $9.790 |
| 4800+ | $9.780 |
| 9600+ | $9.770 |
Price for:Each
Minimum: 96
Multiple: 96
$1,034.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF877-04I/PQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23C5749
Product RangePIC16 Family PIC16LF87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF87x Series Microcontrollers
Base NumberPIC16LF8xx
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size14KB
No. of Pins44Pins
IC Case / PackageMQFP
MCU Case StyleMQFP
No. of I/O's33I/O's
Embedded Interface TypeI2C, SCI, SPI, USART
InterfacesI2C, SCI, SPI, USART
RAM Memory Size368Byte
ADC Channels8Channels
MCU FamilyPIC16
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC16F8xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF87x Series Microcontrollers
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
44Pins
MCU Case Style
MQFP
Embedded Interface Type
I2C, SCI, SPI, USART
RAM Memory Size
368Byte
MCU Family
PIC16
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC16LF8xx
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
MQFP
No. of I/O's
33I/O's
Interfaces
I2C, SCI, SPI, USART
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
PIC16F8xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for PIC16LF877-04I/PQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
