Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC17C44-33/LCopy
Newark Part No.96K3915
Product RangePIC17 Family PIC17C4x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 54+ | $15.650 |
Price for:Each
Minimum: 54
Multiple: 27
$845.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C44-33/LCopy
Newark Part No.96K3915
Product RangePIC17 Family PIC17C4x Series Microcontrollers
Technical Datasheet
Base NumberPIC17C4x
Product RangePIC17 Family PIC17C4x Series Microcontrollers
Device CorePIC17
CPU Speed33MHz
Operating Frequency Max33MHz
Program Memory Size16KB
No. of Pins44Pins
MCU Case StyleLCC
IC Case / PackageLCC
No. of I/O's33I/O's
Embedded Interface TypeSCI, USART
InterfacesSCI, USART
RAM Memory Size454Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.5V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPIC17
MCU SeriesPIC17C4x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC17C4x
Device Core
PIC17
Operating Frequency Max
33MHz
No. of Pins
44Pins
IC Case / Package
LCC
Embedded Interface Type
SCI, USART
RAM Memory Size
454Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
125°C
MCU Family
PIC17
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC17 Family PIC17C4x Series Microcontrollers
CPU Speed
33MHz
Program Memory Size
16KB
MCU Case Style
LCC
No. of I/O's
33I/O's
Interfaces
SCI, USART
ADC Channels
-
Supply Voltage Min
2.5V
Operating Temperature Min
-55°C
IC Mounting
Surface Mount
MCU Series
PIC17C4x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
