PIC18F45K50-I/P
8 Bit MCU, Flash, PIC18 Family PIC18FxxK50 Series Microcontrollers, PIC18, 48 MHz, 32 KB, 40 Pins

Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $3.620 |
Product Information
Product Overview
The PIC18F45K50-I/P is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power with benchmark nanoWatt XLP extreme low power consumption. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 2048bytes of data memory size, 36 general-purpose I/O pins, two comparators, 25-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 1.8 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Charge time measurement unit (CTMU)
- Two 8-bit digital timers
- Two 16-bit digital timers
- 1x Enhanced Capture/Compare/PWM (ECCP)
- full-speed USB 2.0
- 25x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18FxxK50 Series Microcontrollers
48MHz
48MHz
40Pins
DIP
EUSART, I2C, SPI, USB
2KB
PIC18
2.3V
5.5V
85°C
-
No SVHC (07-Nov-2024)
PIC18FxxKxx
PIC18
32KB
DIP
36I/O's
EUSART, I2C, SPI, USB
25Channels
10Bit
PIC18F K5x
-40°C
Through Hole
-
Alternatives for PIC18F45K50-I/P
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
