Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF27J53-I/SS
Newark Part No.63R7878
Product RangePIC18 Family PIC18LF J5x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $4.550 |
Price for:Each
Minimum: 188
Multiple: 47
$855.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF27J53-I/SS
Newark Part No.63R7878
Product RangePIC18 Family PIC18LF J5x Series Microcontrollers
Technical Datasheet
Base NumberPIC18LFxxJxx
Product RangePIC18 Family PIC18LF J5x Series Microcontrollers
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins28Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size3.7109KB
ADC Channels10Channels
MCU FamilyPIC18
ADC Resolution10Bit, 12Bit
MCU SeriesPIC18F J5x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Base Number
PIC18LFxxJxx
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
28Pins
IC Case / Package
SSOP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
3.7109KB
MCU Family
PIC18
MCU Series
PIC18F J5x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC18 Family PIC18LF J5x Series Microcontrollers
Device Core
PIC18
Program Memory Size
128KB
MCU Case Style
SSOP
No. of I/O's
22I/O's
Interfaces
I2C, SPI, USART
ADC Channels
10Channels
ADC Resolution
10Bit, 12Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate