PIC24FJ256GB106T-I/PT
16 Bit Microcontroller, PIC24 Family PIC24FJ256 Series Microcontrollers, PIC24, 16 bit, 32 MHz

1,200 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.640 | $6.64 |
| Total Price | $6.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 50+ | $6.600 |
| 100+ | $6.560 |
Product Information
Product Overview
PIC24FJ256GB106T-I/PT is a general purpose USB microcontroller. It is ideal for low power (<100nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI²C, 3xSPI), 4xUARTS, and 23 independent timers. Large amounts of RAM (16Kb) memory for buffering and large enhanced Flash program memory make it ideal for embedded control and monitoring applications. PPS (peripheral pin select) aids in configuring the most efficient pin configuration of available I/O, and CTMU provides touch support for up to 64 individual buttons. Supports USB 2.0 for device, host, and OTG with a complete and free software stack that includes a thumb drive application stack.
- 256Kbytes program memory, 16Kbytes SRAM, 29 remappable pin
- (5) 16-bit timers, (9) capture input, (9) compare/PWM output
- (4) UART w/IrDA®, (3) SPI, (3) I2C™, 16 channel 10-bit A/D converter
- (3) comparators, PMP/PSP, JTAG, CTMU, USBOTG
- On-chip 2.5V voltage regulator, switch between clock sources in real time
- Interface for off-chip charge pump for USB bus voltage generation
- 17bit x 17bit single-cycle hardware multiplier
- Linear program memory addressing, up to 12Mbytes
- VDD supply voltage range from 2.2V to 3.6V
- Industrial temperature range from -40°C to +85°C, 64-pin TQFP package
Technical Specifications
PIC24 Family PIC24FJGB Series Microcontrollers
16 bit
16bit
32MHz
64Pins
51I/O's
I2C, SPI, UART, USB
16KB
10Bit
3.6V
85°C
PIC24FJ256
-
No SVHC (04-Feb-2026)
PIC24
16bit
32MHz
256KB
TQFP
TQFP
I2C, SPI, UART, USB
16Channels
2V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
