PIC24FJ64GA104-I/PT
16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FJGA Series Microcontrollers, PIC24

Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $4.180 |
| 25+ | $4.160 |
| 50+ | $4.120 |
| 100+ | $4.100 |
Product Information
Product Overview
The PIC24FJ64GA104-I/PT is a 16-bit general purpose Flash Microcontroller with nanoWatt XLP technology. The low power microcontroller features 64kB flash memory, 8kB RAM and advanced peripherals. The PIC24FJ64GA104 family provides an expanded peripheral feature set and a new option for high-performance applications which may need more than an 8-bit platform, but do not require the power of a digital signal processor. The PIC24F CPU has a 16-bit (data), modified Harvard architecture with an enhanced instruction set and a 24-bit instruction word with a variable length opcode field. The Program Counter (PC) is 23 bits wide and addresses up to 4M instructions of user program memory space.
- High-performance CPU - Up to 16 MIPS performance and C compiler optimized instruction set
- System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
- nanoWatt power managed modes - Run, idle and sleep modes
- Analogue - 10-bit ADC, 13 channels, 500kSPS
- Peripherals - Peripheral pin select (PPS) for remapping digital peripherals to I/O
- Selectable power management modes with nanoWatt XLP technology for extremely low power
- Self-reprogrammable under software control
- Fail-safe clock monitor operation
- On-chip 2.5V regulator
- Two flexible watchdog timer (WDT) for reliable operation
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Debug (ICD) via 2 pins
Applications
Computers & Computer Peripherals, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC24FJ
PIC24
16 bit
32MHz
64KB
TQFP
35I/O's
8KB
13Channels
2V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24 Family PIC24FJGA Series Microcontrollers
16bit
16bit
32MHz
44Pins
TQFP
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
10Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (04-Feb-2026)
Alternatives for PIC24FJ64GA104-I/PT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
