PIC24HJ256GP206A-I/PT
16 Bit Microcontroller, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24, 16 bit, 40 MHz

Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 10+ | $7.660 |
| 25+ | $7.340 |
| 50+ | $6.990 |
| 100+ | $6.630 |
Product Information
Product Overview
The PIC24HJ256GP206A-I/PT is a general purpose PIC24H family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 16384bytes of data memory size, 53 general-purpose I/O pins and 18-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 8-Channel DMA
- Local interconnect network (LIN)
- IrDA
- Parallel port GPIO
- Nine 16-bit timers
- Four 32-bit timers
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24HJGP Series Microcontrollers
16bit
16bit
40MHz
64Pins
TQFP
I2C, LIN, SPI, UART
16KB
12Bit
3.6V
85°C
PIC24HJ GP
AEC-Q100
No SVHC (04-Feb-2026)
PIC24
16 bit
40MHz
256KB
TQFP
53I/O's
I2C, LIN, SPI, UART
18Channels
3V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
Alternatives for PIC24HJ256GP206A-I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
