Print Page
PIC32CM3204PL10032-I/QZB
ARM MCU, PIC32 Family PIC32CM PL10 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 24 MHz, 32 KB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM3204PL10032-I/QZBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AP4815
Product RangePIC32 Family PIC32CM PL10 Series Microcontrollers
Your Part Number
980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.320 |
| 100+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM3204PL10032-I/QZBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AP4815
Product RangePIC32 Family PIC32CM PL10 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CM PL10 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageWFVQFN-EP
No. of I/O's26I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size4KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM PL10
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PIC32 Family PIC32CM PL10 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
WFVQFN-EP
Interfaces
I2C, SPI, UART, USART
ADC Channels
20Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM PL10
SVHC
No SVHC (15-Jan-2018)
Device Core
ARM Cortex-M0+
Operating Frequency Max
24MHz
No. of Pins
32Pins
No. of I/O's
26I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
