Print Page
PIC32CZ1038CA70100-V/CQB
ARM MCU, PIC32 Family PIC32CZ CA70 Series Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz, 1 MB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CZ1038CA70100-V/CQBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18AP4841
Product RangePIC32 Family PIC32CZ CA70 Series Microcontrollers
Your Part Number
142 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $5.450 |
| 25+ | $4.950 |
| 50+ | $4.610 |
| 100+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CZ1038CA70100-V/CQBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18AP4841
Product RangePIC32 Family PIC32CZ CA70 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CZ CA70 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageTFBGA
No. of I/O's72I/O's
InterfacesCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB
RAM Memory Size384KB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CZ CA
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PIC32 Family PIC32CZ CA70 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
TFBGA
Interfaces
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB
ADC Channels
11Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CZ CA
SVHC
No SVHC (15-Jan-2018)
Device Core
ARM Cortex-M7
Operating Frequency Max
300MHz
No. of Pins
100Pins
No. of I/O's
72I/O's
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
PIC32
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
