Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK1024GPK100-I/PTCopy
Newark Part No.92AH5799
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Your Part Number
1,503 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 10+ | $9.480 |
| 25+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK1024GPK100-I/PTCopy
Newark Part No.92AH5799
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MKGP Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins100Pins
CPU Speed120MHz
IC Case / PackageTQFP
No. of I/O's78I/O's
MCU Case StyleTQFP
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size256KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
MCU ApplicationsGeneral Purpose
ADC Channels42Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MK
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MKGP Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
100Pins
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
256KB
MCU Applications
General Purpose
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
Data Bus Width
32bit
Program Memory Size
1MB
CPU Speed
120MHz
No. of I/O's
78I/O's
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
42Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MK
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
