Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPL138-48OICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98Y9571
Your Part Number
425 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.860 |
| 25+ | $1.710 |
| 50+ | $1.630 |
| 100+ | $1.540 |
| 250+ | $1.490 |
| 500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPL138-48OICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98Y9571
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency800MHz
Input Frequency Max800MHz
Clock IC Case StyleTSSOP
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.63V
IC Case / PackageTSSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
800MHz
Clock IC Case Style
TSSOP
Supply Voltage Min
2.375V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Clock IC Type
Fanout Buffer
Input Frequency Max
800MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.63V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for PL138-48OI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
