Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoQT60326-ASGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71T5351
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 160+ | $9.900 |
| 320+ | $9.700 |
| 480+ | $9.510 |
| 800+ | $9.310 |
| 1600+ | $9.110 |
| 4000+ | $8.910 |
| 8000+ | $8.710 |
| 16000+ | $8.510 |
Price for:Each
Minimum: 160
Multiple: 160
$1,584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoQT60326-ASGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71T5351
Technical Datasheet
IC Interface TypeSerial, SPI, UART
Output InterfaceSerial, SPI, UART
Supply Voltage Min4.8V
Sensor Case StyleTQFP
Supply Voltage Max5.3V
Sensor Case / PackageTQFP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
Serial, SPI, UART
Supply Voltage Min
4.8V
Supply Voltage Max
5.3V
No. of Pins
44Pins
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Output Interface
Serial, SPI, UART
Sensor Case Style
TQFP
Sensor Case / Package
TQFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
