Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN2483A-I/RM104Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC6610
Product RangeLoRaWAN Series
Your Part Number
930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.470 |
| 10+ | $24.340 |
| 100+ | $23.190 |
| 500+ | $22.030 |
| 1000+ | $20.880 |
| 2500+ | $20.460 |
| 10000+ | $20.040 |
Price for:Each
Minimum: 1
Multiple: 1
$25.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN2483A-I/RM104Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC6610
Product RangeLoRaWAN Series
Technical Datasheet
RF ModulationFSK, GFSK, LoRa
Data Rate Max300Kbps
Frequency Max870MHz
Sensitivity dBm-146dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Transmit Power14dBm
Module InterfaceI2C, SPI, UART
Supply Current32.9mA
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
Product RangeLoRaWAN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
FSK, GFSK, LoRa
Frequency Max
870MHz
Supply Voltage Min
2.1V
Transmit Power
14dBm
Supply Current
32.9mA
Product Range
LoRaWAN Series
Data Rate Max
300Kbps
Sensitivity dBm
-146dBm
Supply Voltage Max
3.6V
Module Interface
I2C, SPI, UART
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RN2483A-I/RM104
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
