Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | RN2903A-I/RM103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 55AC3422 |
| Product Range | LoRa Series |
| Your Part Number | |
| Technical Datasheet |
207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.760 |
| 10+ | $26.910 |
| 100+ | $22.300 |
Price for:Each
Minimum: 1
Multiple: 1
$30.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | RN2903A-I/RM103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 55AC3422 |
| Product Range | LoRa Series |
| Technical Datasheet | |
| RF Modulation | FSK, GFSK |
| Data Rate Max | 300Kbps |
| Frequency Max | 928MHz |
| Sensitivity dBm | -146dBm |
| Supply Voltage Min | 2.1V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 18.5dBm |
| Module Interface | UART |
| Supply Current | 124.4mA |
| RF Transceiver Applications | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation |
| Product Range | LoRa Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Modulation | FSK, GFSK |
|---|---|
| Frequency Max | 928MHz |
| Supply Voltage Min | 2.1V |
| Transmit Power | 18.5dBm |
| Supply Current | 124.4mA |
| Product Range | LoRa Series |
| Data Rate Max | 300Kbps |
|---|---|
| Sensitivity dBm | -146dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | UART |
| RF Transceiver Applications | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for RN2903A-I/RM103
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
