Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60D1G-I/LZBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AK9150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.780 |
Price for:Each
Minimum: 1
Multiple: 1
$46.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSAM9X60D1G-I/LZBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AK9150
Technical Datasheet
Processor Core TypeARM Thumb
Core NumberARM926EJ-S
Silicon Family NameSAM9X60
Processor Speed600MHz
RAM Memory Size1GB
Kit ContentsSystem-On-Module, SAM9X
InterfacesCAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC
Operating SystemLinux
Operating Temperature Range-40°C to +85°C
Fanless-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Processor Core Type
ARM Thumb
Silicon Family Name
SAM9X60
RAM Memory Size
1GB
Interfaces
CAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (15-Jan-2018)
Core Number
ARM926EJ-S
Processor Speed
600MHz
Kit Contents
System-On-Module, SAM9X
Operating System
Linux
Fanless
-
Technical Docs (1)
Alternatives for SAM9X60D1G-I/LZB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
