Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST25VF080B-50-4C-PAECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AC2870
Product Range3V Serial NOR Flash Memories
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.690 |
| 25+ | $1.660 |
| 50+ | $1.640 |
| 100+ | $1.610 |
| 250+ | $1.580 |
| 500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST25VF080B-50-4C-PAECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AC2870
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density8Mbit
Memory Size8Mbit
Flash Memory Configuration1M x 8bit
Memory Configuration1M x 8bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Clock Frequency50MHz
Clock Frequency Max50MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
8Mbit
Memory Configuration
1M x 8bit
IC Interface Type
SPI
IC Case / Package
DIP
Clock Frequency
50MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Density
8Mbit
Flash Memory Configuration
1M x 8bit
Interfaces
SPI
Memory Case Style
DIP
No. of Pins
8Pins
Clock Frequency Max
50MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
