Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST26VF032B-104I/MFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43Y4517
Product Range3V Serial NOR Flash Memories
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.650 |
| 25+ | $2.590 |
| 50+ | $2.530 |
| 100+ | $2.480 |
| 250+ | $2.430 |
| 500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF032B-104I/MFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43Y4517
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Size32Mbit
Memory Configuration-
Flash Memory Configuration-
InterfacesSPI, SDI, SQI
IC Interface TypeSPI, SDI, SQI
IC Case / PackageWDFN
Memory Case StyleWDFN
No. of Pins8Pins
Clock Frequency Max104MHz
Clock Frequency104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
32Mbit
Flash Memory Configuration
-
IC Interface Type
SPI, SDI, SQI
Memory Case Style
WDFN
Clock Frequency Max
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
32Mbit
Memory Configuration
-
Interfaces
SPI, SDI, SQI
IC Case / Package
WDFN
No. of Pins
8Pins
Clock Frequency
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SST26VF032B-104I/MF
1 Product Found
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
