
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST26VF032B-104I/SMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53X3512 |
| Product Range | 3V Serial NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $2.240 |
| 25+ | $2.230 |
| 50+ | $2.200 |
| 100+ | $2.190 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST26VF032B-104I/SMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53X3512 |
| Product Range | 3V Serial NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Serial NOR |
| Memory Density | 32Mbit |
| Memory Size | 32Mbit |
| Flash Memory Configuration | - |
| Memory Configuration | - |
| Interfaces | SPI, SDI, SQI |
| IC Interface Type | SPI, SDI, SQI |
| Memory Case Style | SOIJ |
| IC Case / Package | SOIJ |
| No. of Pins | 8Pins |
| Clock Frequency Max | 104MHz |
| Clock Frequency | 104MHz |
| Access Time | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3V Serial NOR Flash Memories |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for SST26VF032B-104I/SM
1 Product Found
Product Overview
SST26VF032B-104I/SM is a 32Mbit serial quad I/O (SQI) flash memory device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26VF032B also support full command-set compatibility to traditional serial peripheral interface (SPI) protocol. Operating at frequencies reaching 104MHz, the SST26VF032B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM. The device is high performance and reliability make it the ideal choice for network appliance, DSL and cable modems, wireless LAN, digital TV, smart meter, server and set top box.
- Serial interface architecture
- Single voltage read and write operations
- Superior reliability
- Low power consumption
- Fast erase time
- End-of-write detection
- Flexible erase capability
- Suspend program or erase operation to access another block/sector
- 15mA (typical at 104MHz) active read current
- 15µA (typical) standby current
Technical Specifications
| Flash Memory Type | Serial NOR |
|---|---|
| Memory Size | 32Mbit |
| Memory Configuration | - |
| IC Interface Type | SPI, SDI, SQI |
| IC Case / Package | SOIJ |
| Clock Frequency Max | 104MHz |
| Access Time | - |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Density | 32Mbit |
|---|---|
| Flash Memory Configuration | - |
| Interfaces | SPI, SDI, SQI |
| Memory Case Style | SOIJ |
| No. of Pins | 8Pins |
| Clock Frequency | 104MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Product Range | 3V Serial NOR Flash Memories |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
