Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST26VF064B-104I/MFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 53X3521 |
| Product Range | 3V Serial NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.760 |
| 25+ | $3.750 |
| 50+ | $3.730 |
| 100+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST26VF064B-104I/MFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 53X3521 |
| Product Range | 3V Serial NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Serial NOR |
| Memory Density | 64Mbit |
| Memory Size | 64Mbit |
| Memory Configuration | 8M x 8bit |
| Flash Memory Configuration | 8M x 8bit |
| IC Interface Type | SPI |
| Interfaces | SPI |
| IC Case / Package | WDFN |
| Memory Case Style | WDFN |
| No. of Pins | 8Pins |
| Clock Frequency Max | 104MHz |
| Clock Frequency | 104MHz |
| Access Time | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3V Serial NOR Flash Memories |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Flash Memory Type | Serial NOR |
|---|---|
| Memory Size | 64Mbit |
| Flash Memory Configuration | 8M x 8bit |
| Interfaces | SPI |
| Memory Case Style | WDFN |
| Clock Frequency Max | 104MHz |
| Access Time | - |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Density | 64Mbit |
|---|---|
| Memory Configuration | 8M x 8bit |
| IC Interface Type | SPI |
| IC Case / Package | WDFN |
| No. of Pins | 8Pins |
| Clock Frequency | 104MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Product Range | 3V Serial NOR Flash Memories |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
