
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST26VF064B-104I/SMCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 53X3522 |
| Product Range | 3V Serial NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.500 |
| 25+ | $3.490 |
| 50+ | $3.470 |
| 100+ | $3.450 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SST26VF064B-104I/SMCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 53X3522 |
| Product Range | 3V Serial NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Serial NOR |
| Memory Density | 64Mbit |
| Memory Size | 64Mbit |
| Flash Memory Configuration | 8M x 8bit |
| Memory Configuration | 8M x 8bit |
| IC Interface Type | SPI, SQI |
| Interfaces | SPI, SQI |
| IC Case / Package | SOIJ |
| Memory Case Style | SOIJ |
| No. of Pins | 8Pins |
| Clock Frequency | 104MHz |
| Clock Frequency Max | 104MHz |
| Access Time | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3V Serial NOR Flash Memories |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for SST26VF064B-104I/SM
3 Products Found
Product Overview
The Serial Quad I/O™ (SQI™) family of flash-memory devices features a six-wire, 4-bit I/O interface that allows for low-power, high-performance operation in a low pin-count package. SST26VF064B/064BA also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. System designs using SQI flash devices occupy less board space and ultimately lower system costs. SST26VF064B/064BA significantly improve performance and reliability, while lowering power consumption. These devices write (Program or Erase) with a single power supply of 2.3-3.6V. The total energy consumed is a function of the applied voltage, current, and time of application.
- Supplier’s original packaging: Tube
- Single Voltage Read and Write Operations
- Serial Interface Architecture
- High Speed Clock Frequency
- Burst Modes
- Low Power Consumption
- End-of-Write Detection
- Flexible Erase Capability
- Software Reset (RST) mode
- Software Protection
- Security ID
Technical Specifications
| Flash Memory Type | Serial NOR |
|---|---|
| Memory Size | 64Mbit |
| Memory Configuration | 8M x 8bit |
| Interfaces | SPI, SQI |
| Memory Case Style | SOIJ |
| Clock Frequency | 104MHz |
| Access Time | - |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Density | 64Mbit |
|---|---|
| Flash Memory Configuration | 8M x 8bit |
| IC Interface Type | SPI, SQI |
| IC Case / Package | SOIJ |
| No. of Pins | 8Pins |
| Clock Frequency Max | 104MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Product Range | 3V Serial NOR Flash Memories |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
