Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY100EL16VZG-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AC3678RL
Cut Tape57AC3678
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 50+ | $1.810 |
| 100+ | $1.770 |
| 250+ | $1.740 |
| 500+ | $1.700 |
| 1000+ | $1.660 |
| 2500+ | $1.620 |
| 5000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY100EL16VZG-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AC3678RL
Cut Tape57AC3678
Technical Datasheet
Device TypeDifferential Receiver
IC Interface Type-
Interfaces-
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Drivers-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Differential Receiver
Interfaces
-
Supply Voltage Max
5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
-
Supply Voltage Min
-
IC Case / Package
SOIC
No. of Drivers
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
