Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY100EL34LZGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.10AC9195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.570 |
| 25+ | $2.330 |
| 50+ | $2.320 |
| 100+ | $2.300 |
| 250+ | $2.270 |
| 500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY100EL34LZGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.10AC9195
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min4.2V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
Clock IC Case StyleNSOIC
No. of Pins16Pins
Product Range-
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Max
5.5V
Clock IC Case Style
NSOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
4.2V
IC Case / Package
NSOIC
No. of Pins
16Pins
No. of Outputs
3Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
