Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SY100EP195VTGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 10AC9197 |
| Your Part Number | |
| Technical Datasheet |
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 10+ | $9.520 |
| 100+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SY100EP195VTGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 10AC9197 |
| Technical Datasheet | |
| No. of Taps | 1024 |
| Delay Time per Tap | 10ps |
| Total Delay Time | 12.2ns |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Digital IC Case | TQFP |
| No. of Pins | 32Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Taps | 1024 |
|---|---|
| Total Delay Time | 12.2ns |
| Supply Voltage Max | 5.5V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
| Delay Time per Tap | 10ps |
|---|---|
| Supply Voltage Min | 3V |
| Digital IC Case | TQFP |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SY100EP195VTG
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
