Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY58035UMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC6686
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
| 5+ | $16.750 |
| 10+ | $16.410 |
| 25+ | $16.060 |
| 50+ | $15.720 |
| 100+ | $15.380 |
| 250+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$17.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY58035UMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC6686
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency5.5GHz
Clock IC Case StyleMLF
No. of Outputs6Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageMLF
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
5.5GHz
No. of Outputs
6Outputs
Supply Voltage Max
3.6V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
MLF
Supply Voltage Min
3V
IC Case / Package
MLF
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
