Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY58601UMG-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel04AJ4713RL
Cut Tape04AJ4713
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.790 | $6.79 |
| Total Price | $6.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $6.750 |
| 100+ | $6.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY58601UMG-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel04AJ4713RL
Cut Tape04AJ4713
Technical Datasheet
Device TypeDifferential Line Driver / Receiver
IC Interface Type-
No. of Drivers-
Interfaces-
Signaling Rate5Gbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageMLF
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Differential Line Driver / Receiver
No. of Drivers
-
Signaling Rate
5Gbps
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Interface Type
-
Interfaces
-
Supply Voltage Min
3V
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
