Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89295UMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH4730
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
| 10+ | $14.850 |
| 25+ | $13.490 |
| 50+ | $13.050 |
| 100+ | $12.600 |
| 250+ | $12.350 |
| 500+ | $12.090 |
Price for:Each
Minimum: 1
Multiple: 1
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89295UMGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH4730
Technical Datasheet
No. of Taps-
Delay Time per Tap10ps
Total Delay Time14.8ns
Supply Voltage Min2.375V
Supply Voltage Max3.6V
Digital IC CaseMLF
No. of Pins32Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Taps
-
Total Delay Time
14.8ns
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Delay Time per Tap
10ps
Supply Voltage Min
2.375V
Digital IC Case
MLF
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
