Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SY89295UTGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 64AH8928 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
| 10+ | $14.270 |
| 100+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SY89295UTGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 64AH8928 |
| Technical Datasheet | |
| No. of Taps | - |
| Delay Time per Tap | 10ps |
| Total Delay Time | 14.8ns |
| Supply Voltage Min | 2.375V |
| Supply Voltage Max | 3.6V |
| Digital IC Case | TQFP |
| No. of Pins | 32Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Taps | - |
|---|---|
| Total Delay Time | 14.8ns |
| Supply Voltage Max | 3.6V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
| Delay Time per Tap | 10ps |
|---|---|
| Supply Voltage Min | 2.375V |
| Digital IC Case | TQFP |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for SY89295UTG
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
