Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89322VMG-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel29AK8302RL
Cut Tape29AK8302
Your Part Number
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.260 | $5.26 |
| Total Price | $5.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 50+ | $4.390 |
| 100+ | $4.070 |
| 250+ | $3.990 |
| 500+ | $3.910 |
| 1000+ | $3.830 |
| 2500+ | $3.740 |
| 5000+ | $3.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89322VMG-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel29AK8302RL
Cut Tape29AK8302
Technical Datasheet
No. of Inputs2Inputs
Output Current-
No. of Pins8Pins
IC Case / PackageMLF
Logic Case StyleMLF
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeDifferential PECL Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
2Inputs
No. of Pins
8Pins
Logic Case Style
MLF
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Output Current
-
IC Case / Package
MLF
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
Differential PECL Translator
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
