Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 10+ | $9.210 |
| 25+ | $8.370 |
| 50+ | $7.990 |
| 100+ | $7.610 |
| 250+ | $7.460 |
| 500+ | $7.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89832UMG.Copy
Newark Part No.15AC0625
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Clock Buffer TypeClock Divider, Fanout Buffer
Frequency2.5GHz
Input Frequency Max2.5GHz
Clock IC Case StyleMLF
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.325V
IC Case / PackageMLF
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
Frequency
2.5GHz
Clock IC Case Style
MLF
Supply Voltage Min
2.375V
IC Case / Package
MLF
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Clock Buffer Type
Clock Divider, Fanout Buffer
Input Frequency Max
2.5GHz
No. of Outputs
4Outputs
Supply Voltage Max
2.325V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for SY89832UMG.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
