Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89833LMGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71Y4932
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 10+ | $8.250 |
| 25+ | $7.770 |
| 50+ | $7.610 |
| 100+ | $7.460 |
| 250+ | $7.300 |
| 500+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89833LMGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71Y4932
Technical Datasheet
Clock Buffer TypeFanout Buffer, Translator
Clock IC TypeFanout Buffer, Translator
Frequency2GHz
Input Frequency Max2GHz
Clock IC Case StyleQFN-EP
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN-EP
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for SY89833LMG
2 Products Found
Technical Specifications
Clock Buffer Type
Fanout Buffer, Translator
Frequency
2GHz
Clock IC Case Style
QFN-EP
Supply Voltage Min
3V
IC Case / Package
QFN-EP
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Clock IC Type
Fanout Buffer, Translator
Input Frequency Max
2GHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
