Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SY89871UMGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 10AC9209 |
| Your Part Number | |
| Technical Datasheet |
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.070 |
| 10+ | $11.820 |
| 25+ | $11.560 |
| 50+ | $11.310 |
| 100+ | $11.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | SY89871UMGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 10AC9209 |
| Technical Datasheet | |
| Clock IC Type | Clock Divider, Fanout Buffer |
| Clock Buffer Type | Clock Divider, Fanout Buffer |
| Clock Buffer Type | Clock Divider, Fanout Buffer |
| Frequency | 2.5GHz |
| Input Frequency Max | 2.5GHz |
| Clock IC Case Style | QFN |
| No. of Outputs | 3Outputs |
| Supply Voltage Min | 2.37V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QFN |
| No. of Pins | 16Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clock IC Type | Clock Divider, Fanout Buffer |
|---|---|
| Clock Buffer Type | Clock Divider, Fanout Buffer |
| Input Frequency Max | 2.5GHz |
| No. of Outputs | 3Outputs |
| Supply Voltage Max | 3.6V |
| No. of Pins | 16Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Clock Buffer Type | Clock Divider, Fanout Buffer |
|---|---|
| Frequency | 2.5GHz |
| Clock IC Case Style | QFN |
| Supply Voltage Min | 2.37V |
| IC Case / Package | QFN |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | MSL 2 - 1 year |
Technical Docs (2)
Alternatives for SY89871UMG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
