Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC1185-5.0VCT713Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel64AH8991RL
Cut Tape64AH8991
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
8,787 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.519 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 50+ | $0.437 |
| 100+ | $0.413 |
| 250+ | $0.405 |
| 500+ | $0.396 |
| 1000+ | $0.389 |
| 2500+ | $0.381 |
| 5000+ | $0.372 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1185-5.0VCT713Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel64AH8991RL
Cut Tape64AH8991
Product Range5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo270mV
Output Current Max150mA
LDO Regulator Case StyleSOT-23
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current270mV
Dropout Voltage Typ @ Current270mV
Dropout Voltage Typ @ Current270mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
270mV
Dropout Voltage Typ @ Current
270mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
270mV
LDO Regulator Case Style
SOT-23
Max Output Current
150mA
Dropout Voltage Typ @ Current
270mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
