
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC1262-3.3VDBTRCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel29M8603RL Cut Tape29M8603 |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.731 | $0.73 |
| Total Price | $0.73 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 50+ | $0.615 |
| 100+ | $0.600 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | TC1262-3.3VDBTRCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel29M8603RL Cut Tape29M8603 |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Output Current | 500mA |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 350mV |
| LDO Regulator Case Style | SOT-223 |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 350mV |
| Dropout Voltage - Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TC1262-3.3VDBTR is a fixed output high accuracy CMOS Low Dropout Regulator (LDO) for battery-operated systems. The TC1262 is CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80µA at full load (20 to 60 times lower than in bipolar regulators). TC1262 key features include ultra low noise, very low dropout voltage (typically 350mV at full load) and fast response to step changes in load. The TC1262 incorporates both over-temperature and over-current protection. The TC1262 is stable with an output capacitor of only 1µF and has a maximum output current of 500mA.
- Very low dropout voltage
- High output voltage accuracy
Applications
Power Management, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6V |
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOT-223 |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 350mV |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 500mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Current | 500mA |
| Dropout Voltage Vdo | 350mV |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for TC1262-3.3VDBTR
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
