Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC2117-3.3VDBTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel64AH8992RL
Cut Tape64AH8992
Product Range3.3V 800mA LDO Voltage Regulators
Your Part Number
14,758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.968 |
| 100+ | $0.906 |
| 250+ | $0.859 |
| 500+ | $0.842 |
| 1000+ | $0.825 |
| 2500+ | $0.807 |
| 5000+ | $0.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC2117-3.3VDBTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel64AH8992RL
Cut Tape64AH8992
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current800mA
Output Voltage Max-
Dropout Voltage Vdo450mV
PolarityPositive Output
Max Output Current800mA
Output Current Max800mA
LDO Regulator Case StyleSOT-223
Output Current Max800mA
Dropout Voltage Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
800mA
Dropout Voltage Vdo
450mV
Max Output Current
800mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
450mV
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TC2117-3.3VDBTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
