Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4432EPACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T7871
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.930 |
| 100+ | $3.440 |
| 500+ | $3.370 |
| 1000+ | $3.300 |
| 2500+ | $3.230 |
| 10000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4432EPACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19T7871
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleDIP
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay78ns
Output Delay78ns
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Case / Package
DIP
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
30V
Operating Temperature Max
85°C
Output Delay
78ns
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
DIP
IC Mounting
Through Hole
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
78ns
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
