Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC500ACOE713Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK8468RL
Cut Tape29AK8468
Product RangeSingle 16-Bit Dual Slope ADCs
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.040 | $6.04 |
| Total Price | $6.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 50+ | $5.670 |
| 100+ | $5.540 |
| 250+ | $5.440 |
| 500+ | $5.320 |
| 1000+ | $5.220 |
| 2500+ | $5.100 |
| 5000+ | $4.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC500ACOE713Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK8468RL
Cut Tape29AK8468
Product RangeSingle 16-Bit Dual Slope ADCs
Technical Datasheet
ADC ArchitectureDual Slope
Resolution16bit
Sampling Rate10SPS
No. of Channels1Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage Type-
Interfaces3 Wire, Serial
Supply Voltage Min-
Supply Voltage Max5V
ADC / DAC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit Dual Slope ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Dual Slope
Sampling Rate
10SPS
Input Channel Type
Differential, Single Ended
Interfaces
3 Wire, Serial
Supply Voltage Max
5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Resolution
16bit
No. of Channels
1Channels
Supply Voltage Type
-
Supply Voltage Min
-
ADC / DAC Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Single 16-Bit Dual Slope ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
