Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC54VC4502ECB713Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.69K0596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.572 |
| 6000+ | $0.561 |
| 9000+ | $0.549 |
| 15000+ | $0.538 |
| 30000+ | $0.527 |
| 75000+ | $0.515 |
| 150000+ | $0.504 |
| 300000+ | $0.492 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,716.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC54VC4502ECB713Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.69K0596
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom4.5V
No. of Monitored Voltages1Monitors
Supply Voltage Min700mV
Supply Voltage Max10V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time200µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Digital IC CaseSOT-23
Threshold Voltage4.5V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
4.5V
Supply Voltage Min
700mV
Reset Output Type
Active-Low, Push-Pull
No. of Pins
3Pins
Delay Time
200µs
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Threshold Voltage
4.5V
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
10V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Digital IC Case
SOT-23
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
