Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC7107CPLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69K7656
Product RangeLCD/LED Display ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $5.890 |
Price for:Each
Minimum: 100
Multiple: 100
$589.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7107CPLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69K7656
Product RangeLCD/LED Display ADCs
Technical Datasheet
No. of Digits3.5 Digits
Sampling Rate3SPS
Input Channel TypeDifferential
InterfacesCMOS
InterfacesParallel
Supply Voltage TypeSingle
Supply Voltage Min-
Supply Voltage Max9V
IC Case / PackageDIP
ADC / DAC Case StyleDIP
No. of Pins40Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLCD/LED Display ADCs
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Digits
3.5 Digits
Input Channel Type
Differential
Interfaces
Parallel
Supply Voltage Min
-
IC Case / Package
DIP
No. of Pins
40Pins
Operating Temperature Max
70°C
Qualification
-
MSL
-
Sampling Rate
3SPS
Interfaces
CMOS
Supply Voltage Type
Single
Supply Voltage Max
9V
ADC / DAC Case Style
DIP
Operating Temperature Min
0°C
Product Range
LCD/LED Display ADCs
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for TC7107CPL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
