Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC7107CPL...Copy
Newark Part No.26M3940
Product RangeLCD/LED Display ADCs
Your Part Number
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 10+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7107CPL...Copy
Newark Part No.26M3940
Product RangeLCD/LED Display ADCs
Technical Datasheet
No. of Digits3.5 Digits
Sampling Rate3SPS
Input Channel TypeDifferential
InterfacesParallel
InterfacesCMOS
Supply Voltage TypeSingle
Supply Voltage Min-
Supply Voltage Max9V
ADC / DAC Case StyleDIP
IC Case / PackageDIP
No. of Pins40Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLCD/LED Display ADCs
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits
3.5 Digits
Input Channel Type
Differential
Interfaces
CMOS
Supply Voltage Min
-
ADC / DAC Case Style
DIP
No. of Pins
40Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
3SPS
Interfaces
Parallel
Supply Voltage Type
Single
Supply Voltage Max
9V
IC Case / Package
DIP
Operating Temperature Min
0°C
Product Range
LCD/LED Display ADCs
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
