Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC74A0-5.0VCTTRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel50AH3193RL
Cut Tape50AH3193
Your Part Number
2,561 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $1.100 |
| 100+ | $1.030 |
| 250+ | $0.922 |
| 500+ | $0.904 |
| 1000+ | $0.885 |
| 2500+ | $0.867 |
| 5000+ | $0.848 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC74A0-5.0VCTTRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel50AH3193RL
Cut Tape50AH3193
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 2°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensor Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution8 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-40°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Accuracy
± 2°C
Measured Temperature Max
125°C
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
8 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
