Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 10+ | $12.050 |
| 25+ | $10.930 |
| 50+ | $10.450 |
| 114+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC9400CODCopy
Newark Part No.09P7109
Technical Datasheet
Converter TypeV/F and F/V Converter
Frequency100kHz
Supply Voltage Min8V
Linearity %0.05%
Supply Voltage Max15V
IC Case / PackageSOIC
Supply Voltage Range± 4V to ± 7.5V
Supply Voltage Range± 4V to ± 7.5V
Digital IC CaseSOIC
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Converter Type
V/F and F/V Converter
Supply Voltage Min
8V
Supply Voltage Max
15V
Supply Voltage Range
± 4V to ± 7.5V
Digital IC Case
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency
100kHz
Linearity %
0.05%
IC Case / Package
SOIC
Supply Voltage Range
± 4V to ± 7.5V
No. of Pins
14Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
