Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTCM809MVLB713Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.92C5462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.371 |
| 6000+ | $0.364 |
| 9000+ | $0.356 |
| 15000+ | $0.349 |
| 30000+ | $0.341 |
| 75000+ | $0.334 |
| 150000+ | $0.326 |
| 300000+ | $0.319 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,113.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCM809MVLB713Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.92C5462
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom4.38V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSC-70
No. of Pins3Pins
IC MountingSurface Mount
Delay Time320ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSC-70
Threshold Voltage4.38V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
4.38V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
3Pins
Delay Time
320ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SC-70
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.38V
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
