Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTCM809MVNB713Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel92C5463
Cut Tape92C5463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.371 | $1,113.00 |
| Total Price | $1,113.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.371 |
| 6000+ | $0.364 |
| 9000+ | $0.356 |
| 15000+ | $0.349 |
| 30000+ | $0.341 |
| 75000+ | $0.334 |
| 150000+ | $0.326 |
| 300000+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCM809MVNB713Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel92C5463
Cut Tape92C5463
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom4.38V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSOT-23B
No. of Pins3Pins
IC MountingSurface Mount
Delay Time320ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23B
Threshold Voltage4.38V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
4.38V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
3Pins
Delay Time
320ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23B
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23B
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.38V
Technical Docs (3)
Alternatives for TCM809MVNB713
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
