Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTCN75AVUA713Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel05AN2754RL
Cut Tape05AN2754
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.800 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.800 |
| 50+ | $0.665 |
| 100+ | $0.615 |
| 250+ | $0.602 |
| 500+ | $0.590 |
| 1000+ | $0.578 |
| 2500+ | $0.566 |
| 5000+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCN75AVUA713Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel05AN2754RL
Cut Tape05AN2754
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 2°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensor Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-40°C
Sensor Case / Package
MSOP
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
AEC-Q100
Accuracy
± 2°C
Measured Temperature Max
125°C
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TCN75AVUA713
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
