Print Page
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.814 |
| 100+ | $0.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTN2106N3-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC4021
Product RangeTN2106
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id500mA
On Resistance Rds(on)2.5ohm
Drain Source On State Resistance2.5ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Power Dissipation Pd740mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation740mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTN2106
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
2.5ohm
Transistor Case Style
TO-92
Power Dissipation Pd
740mW
Gate Source Threshold Voltage Max
2.4V
No. of Pins
3Pins
Product Range
TN2106
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
500mA
Drain Source On State Resistance
2.5ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
740mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TN2106N3-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

