Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUCS3205-E/Q8ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH8414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $1.570 |
| 480+ | $1.540 |
| 720+ | $1.510 |
| 1200+ | $1.470 |
| 2400+ | $1.440 |
| 6000+ | $1.410 |
| 12000+ | $1.380 |
Price for:Each
Minimum: 240
Multiple: 240
$376.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUCS3205-E/Q8ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH8414
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage22V
Current Limit1.71A
On State Resistance0.03ohm
IC Case / PackageVQFN-EP
No. of Pins19Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleVQFN-EP
Technical Specifications
Power Load Switch Type
-
Input Voltage
22V
On State Resistance
0.03ohm
No. of Pins
19Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
VQFN-EP
No. of Channels
1Channels
Current Limit
1.71A
IC Case / Package
VQFN-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for UCS3205-E/Q8A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
