Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB2514B-AEZCCopy
Newark Part No.66W2137
Product RangeUSB251xB/xBi
Your Part Number
20,302 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.380 |
| 25+ | $2.160 |
| 50+ | $2.120 |
| 100+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB2514B-AEZCCopy
Newark Part No.66W2137
Product RangeUSB251xB/xBi
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins36Pins
Data Rate480Mbps
No. of Ports4Ports
No. of Ports4 Port
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeUSB251xB/xBi
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
IC Case / Package
QFN
No. of Pins
36Pins
No. of Ports
4Ports
Operating Temperature Min
0°C
Product Range
USB251xB/xBi
MSL
-
USB Standard
USB 2.0
Supply Voltage Max
3.6V
Interface Case Style
QFN
Data Rate
480Mbps
No. of Ports
4 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for USB2514B-AEZC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
