Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB2514B/M2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55Y4215
Your Part Number
315 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.290 |
| 25+ | $2.080 |
| 50+ | $2.050 |
| 100+ | $2.000 |
| 250+ | $1.960 |
| 500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB2514B/M2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55Y4215
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleSQFN
IC Case / PackageSQFN
No. of Pins36Pins
Data Rate-
No. of Ports4Ports
No. of Ports4 Port
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
Interface Case Style
SQFN
No. of Pins
36Pins
No. of Ports
4Ports
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
3.6V
IC Case / Package
SQFN
Data Rate
-
No. of Ports
4 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
