Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB3300-EZK-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AC3391RL
Cut Tape44AC3391
Your Part Number
3,556 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 50+ | $1.660 |
| 100+ | $1.630 |
| 250+ | $1.600 |
| 500+ | $1.560 |
| 1000+ | $1.530 |
| 2500+ | $1.490 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3300-EZK-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel44AC3391RL
Cut Tape44AC3391
Technical Datasheet
USB IC TypeUSB Host Controller
USB StandardUSB 2.0 OTG
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleVQFN
IC Case / PackageVQFN
No. of Pins32Pins
Data Rate-
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Host Controller
Supply Voltage Min
3V
Interface Case Style
VQFN
No. of Pins
32Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0 OTG
Supply Voltage Max
3.6V
IC Case / Package
VQFN
Data Rate
-
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for USB3300-EZK-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
